text.skipToContent text.skipToNavigation

Manufacturer Part #

DME4P1K-F

DME Series 400 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics DME4P1K-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
1
$0.425
75
$0.42
250
$0.41
750
$0.40
2,500+
$0.38
Product Variant Information section