Manufacturer Part #
ECH-U1C122GX5
ECHU (X) Series 16 V 0.0012 uF ±2% SMT Metallized PPS Film Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECH-U1C122GX5 - Technical Attributes
Attributes Table
| Capacitance: | 1200pF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±2% |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Height - Max: | 0.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.126
8,000
$0.125
12,000
$0.124
16,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount