text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C123GX5

ECHU(X) Series 16 V 0.012 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Panasonic Industry ECH-U1C123GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.012µF
Rated Voltage: 16V
Tolerance (%): ±2%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Height - Max: 1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000+
$0.187
Product Variant Information section