text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C153JX5

Cap Film 0.015uF 16V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125C T/R

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Panasonic Industry ECH-U1C153JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.015µF
Rated Voltage: 16V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3GΩ
Dissipation Factor: 0.6%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section