text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H123GX5

ECHU(X) Series 50 V 0.012 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2547
Product Specification Section
Panasonic Industry ECH-U1H123GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.012µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 1.3mm
Dimension: L  3.2mm x W  2.5mm x H  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
50,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24