Manufacturer Part #
ECQ-E1125JF
ECQ E Series 100 V 1.2 uF ±5% LS=15 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2236 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E1125JF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1.2µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 13.8mm |
| Dimension: | L 18.5mm x W 5.5mm x H 12.8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.40
1,000
$0.39
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole