Manufacturer Part #
ECQ-E2104KF
ECQE Series 250 V 0.1 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2104KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E2104KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.1µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$0.0759
750
$0.0738
2,000
$0.072
4,000
$0.0707
12,500+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole