text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2154KF

ECQE Series 250 V 0.15 uF ±10 % LS=7.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2154KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.15µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.00
USD
Quantity
Unit Price
150
$0.139
400
$0.137
1,250
$0.134
2,500
$0.132
7,500+
$0.127