text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2274KF

ECQ F Series 250 v 0.27 uf 10% LS=10mm 12x11.5x6mm Metallized Polyester film

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2274KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.27µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 9000MΩ
Dissipation Factor: 1%
Dimension: L  12mm x W  6mm x H  11.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
4,000
$0.12
5,000
$0.119
15,000+
$0.116
Product Variant Information section