Manufacturer Part #
ECQ-E2334KF
ECQE Series 250 V 0.33 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2334KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.33µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
200
$0.12
500
$0.118
1,500
$0.116
3,000
$0.115
10,000+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole