Manufacturer Part #
ECQ-E2395KF
ECQ-E Series 250 V 3.9 uF ±10% LS=22.5 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2395KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 3.9µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 22mm |
| Dimension: | L 26mm x W 11mm x H 20.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
40
$0.475
125
$0.46
300
$0.455
750
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole