text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2565KF

ECQ E Series 250 V 5.6 uF ±10 % LS=27.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2565KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 5.6µF
Rated Voltage: 250V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 22.5mm
Dimension: L  31mm x W  11.8mm x H  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
25
$0.975
75
$0.955
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section