Manufacturer Part #
ECQ-E2685KF
ECQE Series 250 V 6.8 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECQ-E2685KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 6.8µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 27.5mm |
| Dimension: | L 31mm x W 13mm x H 22.4mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.945
75
$0.92
200
$0.90
400
$0.89
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole