text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2823KF

ECQ E Series 250 V 0.082 uF ±10% LS=7.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Panasonic Industry ECQ-E2823KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.082µF
Rated Voltage: 250V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 9mm
Dimension: L  10.3mm x W  4.9mm x H  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.112
1,500
$0.11
3,000
$0.109
10,000+
$0.105
Product Variant Information section