Manufacturer Part #
ECQ-E2823KF
ECQ E Series 250 V 0.082 uF ±10% LS=7.5 mm Metallized PET Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 1639 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E2823KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E2823KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.082µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 7.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 9mm |
| Dimension: | L 10.3mm x W 4.9mm x H 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250
$0.0771
750
$0.075
2,000
$0.0731
4,000
$0.0719
12,500+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole