Manufacturer Part #
ECQ-E4225KF
Cap 2.2uF 400VDC PLYE 10% 31 X 11 X 22mm RDL 27.5mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2316 | ||||||||||
Product Specification Section
Panasonic Industry ECQ-E4225KF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECQ-E4225KF - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 2.2µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,693
USA:
1,693
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$0.815
75
$0.795
200
$0.775
400
$0.765
1,250+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole