text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4473KFA

ECQ-E Series 400 V 0.047 uF ±10% LS=10 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E4473KFA - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 400V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.90
USD
Quantity
Unit Price
1,000
$0.0971
3,000
$0.0943
4,000
$0.0936
10,000
$0.0914
15,000+
$0.0893
Product Variant Information section