text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6103KF9

ECQ E Series 630 v 0.01 uf 10% LS=10mm Radial Tepe/reel Metallized Polyester

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Panasonic Industry ECQ-E6103KF9 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 12.5mm
Dimension: L  12mm x W  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Unit Price
1,000
$0.139
2,000
$0.137
4,000
$0.135
15,000+
$0.131
Product Variant Information section