text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6105JF

ECQ E Series 630 V 1 uF ±5% LS=27.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E6105JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 630V
Rated Voltage (VAC): 630VAC
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 23.4mm
Dimension: L  31mm x W  12.5mm x H  21.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.04
1,000+
$0.985
Product Variant Information section