text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6105KF

ECQE Series 630 V 1 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
Panasonic Industry ECQ-E6105KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 630V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,450
USA:
3,450
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.45
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section