text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6564JF

ECQ E Series 630 V 0.56 uF ±5% LS=22.5 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Panasonic Industry ECQ-E6564JF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.56µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 21.5mm
Dimension: L  26mm x W  10mm x H  20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$20.40
USD
Quantity
Unit Price
40
$0.51
125
$0.50
300
$0.49
750
$0.48
2,000+
$0.46
Product Variant Information section