text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E6822KF

ECQE Series 8200 pF 630 V ±10 % LS=10 mm Radial Metallized PET Film Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Panasonic Industry ECQ-E6822KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 8200pF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 11mm
Dimension: L  12mm x W  4.9mm x H  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.20
USD
Quantity
Unit Price
1,000
$0.0542
2,000
$0.0532
3,000
$0.0534
4,000
$0.0522
5,000
$0.0519
15,000
$0.05
25,000+
$0.05
Product Variant Information section