text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-U2A104ML2

ECQUL Series 275 V 0.1 uF ±20% LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-U2A104ML2 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Tolerance (%): ±20%
Dimension: L  17.5mm x W  5.5mm x H  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$146.80
USD
Quantity
Unit Price
2,000
$0.0734
4,000
$0.0722
5,000
$0.0717
15,000
$0.0698
20,000+
$0.0685
Product Variant Information section