text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2W185JA

ECWF Series 450 V 1.8 uF ±5 % LS=15 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F2W185JA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1.8µF
Rated Voltage: 450V
Lead Spacing: 15mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
400
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section