text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2W224JAQ

ECWF Series 450 V 0.22 uF ±5 % LS=10 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Panasonic Industry ECW-F2W224JAQ - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 450V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.335
1,000
$0.33
2,500+
$0.32
Product Variant Information section