text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F2W335JA

ECWF -A Series 450 V 3.3uF ±5% Resin Dipped LS=22.5 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F2W335JA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3.3µF
Rated Voltage: 450V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 17.5mm
Dimension: L  26.3mm x W  11.7mm x H  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
20
$1.20
50
$1.19
150
$1.17
300
$1.16
1,000+
$1.13
Product Variant Information section