text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-F4104JB

ECWF Series 400 V 0.1 uF ±5 % LS=7.5 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-F4104JB - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±5%
Dimension: L  18mm x W  7.5mm x H  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$835.00
USD
Quantity
Unit Price
25
$0.89
75
$0.865
200
$0.845
400
$0.835
1,250+
$0.795
Product Variant Information section