Manufacturer Part #
ECW-F4393HL
ECW F(L) Series 400 V 0.039 uF ±3% LS=10 mm Metallized PP Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F4393HL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECW-F4393HL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.039µF |
| Rated Voltage: | 400V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±3% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 8.6mm |
| Dimension: | L 12.5mm x W 5.8mm x H 8.6mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.64
100
$0.62
250
$0.61
500
$0.60
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole