Manufacturer Part #
ECW-F6333JL
ECWF(L) Series Ø 13 x 7.1 x 10 mm 630 V 0.033 uF ±5 % Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-F6333JL - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.033µF |
| Rated Voltage: | 630V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 9000MΩ |
| Dissipation Factor: | 0.2% |
| Height - Max: | 11.2mm |
| Dimension: | L 13mm x W 7.1mm x H 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$0.525
2,000
$0.515
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
RADIAL
Mounting Method:
Through Hole