text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FA2J224J

ECW Series 630 V 0.22 uF ±5% Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECW-FA2J224J - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 12.3m
Dimension: L  18.2mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000+
$0.255