text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FA2J225J

ECWF-A Series 630 V 2.2 uF ±5% Resin Coated LS=22.5mm Metallized PP Film Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-FA2J225J - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 630V
Lead Spacing: 22.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Height - Max: 21.4mm
Dimension: L  26mm x W  16.3mm x H  21.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
30
$0.695
100
$0.675
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section