text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-FD2W225K

ECWFD Series Ø 17.5 x 11.1 x 14.3 mm 450 V 2.2 uF ±10 % Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Panasonic Industry ECW-FD2W225K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 2.2µF
Rated Voltage: 450V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Insulation Resistance: 10000MΩ
Dissipation Factor: 0.1%
Height - Max: 14.3mm
Dimension: L  17.5mm x W  11.1mm x H  14.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.50
USD
Quantity
Unit Price
100
$0.425
300
$0.415
1,000
$0.405
2,000
$0.40
4,000+
$0.39
Product Variant Information section