Manufacturer Part #
ECW-FE2J104K
Film Capacitors 0.1uF 630VDC 10% MPP L/S=15mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-FE2J104K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECW-FE2J104K - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 141VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Height - Max: | 10.5mm |
| Dimension: | L 17.5mm x W 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.148
15,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole