text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H12153JV

ECWH Series 1250 V 0.015 uF ±5% LS=15mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H12153JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.015µF
Rated Voltage: 1250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$730.00
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.745
400
$0.73
1,250+
$0.70
Product Variant Information section