text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H12473JV

ECWH Series 1250 V 0.047 uF ±5% LS=20 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Panasonic Industry ECW-H12473JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 1250V
Lead Spacing: 20mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,235
USA:
1,235
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.50
USD
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.785
400
$0.77
1,250+
$0.735
Product Variant Information section