text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-H16822JV

ECWH Series 1600V 0.0082 uF ±5% LS=20 mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECW-H16822JV - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0082µF
Rated Voltage: 1600V
Lead Spacing: 20mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.42
2,500+
$0.405
Product Variant Information section