text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-U2103V16

ECWU (V16) Series 250 V 0.01 uF ±5% SMT Metallized PEN Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Panasonic Industry ECW-U2103V16 - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 10000pF
Rated Voltage: 250V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +85°C
Height - Max: 1.7m
Dimension: L  4.8mm x W  3.3mm x H  1.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section