text.skipToContent text.skipToNavigation

Manufacturer Part #

ECW-U2824KCZ

ECW C Series 250v 0.82 uf 10% 6069size SMD Metallized Polyethylene Nathylate

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Panasonic Industry ECW-U2824KCZ - Technical Attributes
Attributes Table
Style: Metallized Polyethylene Naphthalate
Capacitance: 0.82µF
Rated Voltage: 250V
Rated Voltage (VAC): 125VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dissipation Factor: 1%
Height - Max: 4.4m
Dimension: L  15.2mm x W  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,432.50
USD
Quantity
Unit Price
750+
$1.91
Product Variant Information section