text.skipToContent text.skipToNavigation

Manufacturer Part #

EFDKS70K147F064DH

EFDKS Series 140 µF ±10 % 700 V Polypropylene Film Capacitor Radial

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Eaton EFDKS70K147F064DH - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 140µF
Rated Voltage: 700V
Lead Spacing: 52.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 30000MΩ
Height - Max: 66mm
Dimension: L  57.5mm x W  45mm x H  65mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.30
USD
Quantity
Unit Price
2
$17.65
5
$17.49
20
$17.26
30
$17.19
75+
$16.92
Product Variant Information section