Manufacturer Part #
F17724332000
F1772 Series 310 VAC 0.33 uF ±10% Radial Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:170 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
Vishay F17724332000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17724332000 - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 0.33µF |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 22.5mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,905
USA:
1,905
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.67
100
$0.65
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
170 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole