text.skipToContent text.skipToNavigation

Manufacturer Part #

F17724472260

F Series Ø 26 x 10 mm 630 V 0.47 uF ±20 % Through Hole Radial Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F17724472260 - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 630V
Rated Voltage (VAC): 310VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Operating Temp Range: -25°C to +35°C
Height - Max: 19.5mm
Dimension: L  26mm x W  10mm x H  19.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3060
Multiple Of:
170
Total
$5,263.20
USD
Quantity
Unit Price
170
$1.77
340
$1.76
510
$1.75
680
$1.74
850+
$1.72
Product Variant Information section