Manufacturer Part #
F17725152000
310v1.5uf10% 37.5 mm x 41.5 mm x 28.5 mm Metallized Polyester 2 Pins
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
Vishay F17725152000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F17725152000 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1.5µF |
| Rated Voltage: | 630V |
| Rated Voltage (VAC): | 310VAC |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +110°C |
| Dimension: | L 41.5mm x W 15.5mm x H 28.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
70
$4.01
140
$3.97
210
$3.94
280
$3.93
350+
$3.88
Product Variant Information section
Available Packaging
Package Qty:
70 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole