text.skipToContent text.skipToNavigation

Manufacturer Part #

F339X141533MFP2B0

F339X1 Series 330 V 0.15 uF LS=15 mm X1 Radial Suppression Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F339X141533MFP2B0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 800V
Rated Voltage (VAC): 330VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +110°C
Dimension: L  17.5mm x W  8.5mm x H  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
750
$0.55
1,500
$0.545
2,250
$0.54
3,000
$0.535
3,750+
$0.525
Product Variant Information section