text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1O112204B00KH00

FKP1 Series 1 kV 2200 pF ±10% LS=15 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1O112204B00KH00 - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 2200pF
Rated Voltage: 1000V
Rated Voltage (VAC): 600VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,340.00
USD
Quantity
Unit Price
1,200
$0.67
2,400+
$0.65
Product Variant Information section