text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1R032207F00KSSD

FKP Series Ø 41.5 x 19 mm 1250 V 0.22 uF ±10 % Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1R032207F00KSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.22µF
Rated Voltage: 1250V
Rated Voltage (VAC): 600VAC
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dissipation Factor: 3.0E-4%
Height - Max: 32mm
Dimension: L  41.5mm x W  19mm x H  32mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
420
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.60
USD
Quantity
Unit Price
140+
$7.43
Product Variant Information section