Manufacturer Part #
FKP1U023307C00JSSD
FKP1 Series 2000 V 0.033 uF ±5 % Radial Polypropylene Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:294 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKP1U023307C00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1U023307C00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene Film Foil |
| Capacitance: | 0.033µF |
| Rated Voltage: | 2000V |
| Lead Spacing: | 37.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$2.72
10
$2.80
30
$2.75
75
$2.72
200
$2.69
400+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
294 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole