Manufacturer Part #
FKP1X021006F00JSSD
FKP Series Ø 31.5 x 15 mm 4000 V 0.01 uF ±5 % Through Hole Radial Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:324 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
WIMA FKP1X021006F00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA FKP1X021006F00JSSD - Technical Attributes
Attributes Table
| Style: | Polypropylene |
| Capacitance: | 0.01µF |
| Rated Voltage: | 4000V |
| Rated Voltage (VAC): | 700VAC |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 100000MΩ |
| Dissipation Factor: | 3.0E-4% |
| Height - Max: | 26mm |
| Dimension: | L 31.5mm x W 15mm x H 26mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$2.48
30
$2.45
75
$2.42
200
$2.39
400+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
324 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole