text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2F004701D00JSSD

FKP2 Series 250 V 470 pF ±5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 470pF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$528.00
USD
Quantity
Web Price
1+
$0.088
Product Variant Information section