text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2J001501D00KI00

FKP Series Ø 7.2 x 4.5 mm 630 V 150 pF ±10 % Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP2J001501D00KI00 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 150pF
Rated Voltage: 630V
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 6mm
Dimension: L  7.2mm x W  4.5mm x H  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
1,500+
$0.66
Product Variant Information section