text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2O100681D00JF00

FKP2 Series 68 pF 1 kV ±5% LS=5 mm Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP2O100681D00JF00 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 68pF
Rated Voltage: 1kV
Rated Voltage (VAC): 250VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Dimension: L  7.2mm x W  4.5mm x H  6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
1,500+
$0.58
Product Variant Information section